Industrial-grade operational amplifier featuring a 5.4 MHz unity gain bandwidth and 9 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 3800 µV and a nominal supply voltage of ±15V, with limits up to ±18V. Designed with an 8-terminal PDSO8 (SO-8) package, it operates across an industrial temperature range of -40°C to 85°C. Key specifications include a minimum voltage gain of 50,000 and a nominal common-mode reject ratio of 94 dB.
Analog Devices OP15GS-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 5400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP15GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.