Military-grade operational amplifier featuring a current-feedback architecture. This single-function IC offers a nominal supply voltage of ±15V, with limits up to ±18V. Key specifications include a maximum input offset voltage of 5000 µV and a nominal slew rate of 1300 V/µs. The hermetically sealed, CERDIP-8 package (R-GDIP-T8) ensures reliable operation across a wide temperature range from -55°C to 125°C.
Analog Devices OP160AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.