
General purpose operational amplifier featuring a 15MHz bandwidth and 15MHz gain bandwidth product. This single-channel op amp operates from a dual supply voltage range of 1.35V to 12V, with a typical operating supply voltage of 9V. It boasts a high common mode rejection ratio and power supply rejection ratio of 110dB, along with a slew rate of 13V/µs and settling time of 475ns. The device offers a 30mA output current per channel and is supplied in a compact 5mm x 4mm x 1.5mm package.
Analog Devices OP162GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Voltage Noise Density | 9.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 475ns |
| Slew Rate | 13V/µs |
| Supply Current | 650uA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP162GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
