
Single, general-purpose operational amplifier featuring a 15 MHz gain bandwidth product and 13 V/µs slew rate. This rail-to-rail amplifier offers 110 dB common mode rejection and power supply rejection ratios. Operating from a minimum dual supply of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, it provides 30mA output current per channel. The component is supplied in tape and reel packaging, with a RoHS compliant status.
Sign in to ask questions about the Analog Devices OP162GSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP162GSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Voltage Noise Density | 9.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 475ns |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP162GSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
