High-performance operational amplifier featuring a 15 MHz unity gain bandwidth and 13 V/µs slew rate. This single-channel, voltage-feedback amplifier offers a maximum input offset voltage of 1000 µV and a nominal common-mode rejection ratio of 110 dB. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and supports supply voltages from ±5V to ±6V. The component is housed in an 8-terminal TSSOP package.
Analog Devices OP162HRU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.65 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP162HRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.