The OP162HRU-REEL is a single operational amplifier from Analog Devices, packaged in a TSSOP-8 case and available on tape and reel. It features a gain bandwidth product of 15MHz, a common mode rejection ratio of 70dB, and an input bias current of 600nA. The amplifier operates over a temperature range of -40°C to 125°C and is suitable for use with dual supplies between 1.35V and 6V. It is not RoHS compliant.
Analog Devices OP162HRU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP162HRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.