8-pin operational amplifier featuring a voltage-feedback architecture. Achieves a minimum voltage gain of 100,000 and a nominal unity gain bandwidth of 8 MHz. Offers a maximum input offset voltage of 900 µV and a nominal slew rate of 25 V/µs. Designed for military temperature grade operation, with a minimum operating temperature of -55°C and a maximum of 125°C. Supports nominal supply voltages of ±15V, with limits up to ±22V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP16AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 0.00013 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP16AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.