This operational amplifier from Analog Devices features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 15V and a unity gain bandwidth of 8000Hz. The amplifier is available in a TO-99 package with 8 pins and is suitable for use in military-grade applications.
Analog Devices OP16AJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 0.00013 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 25 |
| Common-mode Reject Ratio-Nom | 97 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP16AJ/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.