
The OP16FN8 is a single-channel differential amplifier from Analog Devices with a maximum operating temperature of 70°C and a maximum supply voltage of 22V. It has a power dissipation of 500mW and is packaged in a DIP package that is mounted through a hole. The device has a common mode rejection ratio of 86dB and a gain bandwidth product of 7.6MHz. The input bias current is 30pA and the input offset voltage is 400uV.
Analog Devices OP16FN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 7.6MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 18V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 7.6MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not Compliant |
No datasheet is available for this part.