The OP16GH is a general purpose operational amplifier from Analog Devices. It features a common mode rejection ratio of 82dB and an input bias current of 200pA. The op-amp has a maximum operating temperature of 70°C and a power dissipation of 500mW. It is available in a TO-5 package and is suitable for through hole mounting. The OP16GH is not lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 16V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |