8-pin, single-function operational amplifier with a voltage-feedback architecture. Features a 7.2 MHz unity gain bandwidth and a 17 V/µs nominal slew rate. Industrial temperature grade operation from -40°C to 85°C. Maximum input offset voltage is 3800 µV, with a nominal common-mode reject ratio of 94 dB. Maximum supply current is 8 mA, supporting nominal supply voltages of ±15V.
Analog Devices OP16GJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 7200 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP16GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.