High-precision operational amplifier featuring a low input offset voltage of 20 µV maximum and a unity gain bandwidth of 600 kHz. This monolithic integrated circuit offers a high open-loop voltage gain of 5,000,000 and a nominal slew rate of 0.3 V/µs. Designed for military temperature grades, it operates within a wide temperature range from -55°C to 125°C. The amplifier is housed in an 8-terminal hermetically sealed ceramic dual in-line package (CDIP8), with a nominal supply voltage of ±15V and a maximum supply current of 2 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP177AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP177AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 20 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 5000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP177AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.