
Precision operational amplifier featuring a low input offset voltage of 25µV and a 40µV maximum offset. This single-channel, bipolar IC offers a 0.6 MHz bandwidth and a high common mode rejection ratio of 130dB. It operates with dual supply voltages from ±3V to ±18V, with a nominal supply current of 1.6mA. Packaged in a through-hole PDIP-8, this component is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices OP177FP technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 130dB |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 141.58dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP177FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
