
The OP177FS operational amplifier from Analog Devices is a single-channel device with a common mode rejection ratio of 130dB and an input bias current of 2nA. It has a high voltage gain of 141.58dB and a power supply rejection ratio of 115dB. The amplifier is available in a surface mount SOIC N package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Analog Devices OP177FS technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 130dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 141.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP177FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
