
Analog Devices OP177FS-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 130dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 141.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP177FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
