
Ultraprecision operational amplifier featuring a 600kHz bandwidth and 0.3V/µs slew rate. This single-channel, general-purpose op-amp offers a low input offset voltage of 25µV and an input bias current of 1.2nA. It operates with dual supply voltages from 3V to 15V (max 18V) and boasts high common mode rejection ratio (140dB) and power supply rejection ratio (125dB). The component is housed in a compact R package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H), dissipating up to 500mW.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 22V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.6mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 141.58dB |
| Width | 4mm |
| RoHS | Compliant |
