
Ultraprecision operational amplifier featuring a 600kHz gain bandwidth product and 0.3V/µs slew rate. This single-channel, general-purpose amplifier offers exceptional performance with a 140dB CMRR and 125dB PSRR. It boasts a low input offset voltage of 25µV and an input bias current of 1.2nA. Designed for versatility, it operates from ±3V to ±18V dual supplies and is packaged in a tape and reel for high-volume applications.
Analog Devices OP177FSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 141.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP177FSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
