
Precision operational amplifier featuring low input offset voltage of 60µV and 100µV maximum. This single-channel, through-hole mounted IC offers a 0.6 MHz bandwidth and 0.3V/µs slew rate. It operates with dual supply voltages from 3V to 18V, drawing a nominal 1.6mA supply current. High performance is supported by a 115dB common mode rejection ratio and 110dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices OP177GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP177GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 9V |
| Height | 3.43mm |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 60uV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 135.56dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP177GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
