
Ultraprecision operational amplifier featuring a 600kHz gain bandwidth product and 0.3V/µs slew rate. This single-channel, general-purpose op-amp offers exceptional performance with a 25µV input offset voltage and 1.2nA input bias current. Achieving a 140dB common mode rejection ratio and 125dB power supply rejection ratio, it operates from ±3V to ±18V dual supplies. The bipolar technology component is supplied in tape and reel packaging.
Analog Devices OP177GS-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 2mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 135.56dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP177GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
