Precision operational amplifier featuring a low input offset voltage of 60µV maximum and a unity gain bandwidth of 600kHz. This single-function, voltage-feedback amplifier offers a high minimum voltage gain of 2,000,000 and a nominal slew rate of 0.3V/µs. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V and is housed in an 8-terminal hermetically sealed ceramic dual in-line package (CDIP8). Key specifications include a maximum supply current of 2mA and a high common-mode reject ratio of 140dB.
Analog Devices OP177GZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.0028 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0028 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP177GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.