IC OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
Analog Devices OP179GRTZ-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP179GRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.