Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Low-Bias | YES |
| Slew Rate-Min | 25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |