Military-grade operational amplifier featuring an 8-terminal, hermetically sealed ceramic DIP package. Delivers a 26 MHz unity gain bandwidth and a 40 V/µs slew rate, with a minimum voltage gain of 50,000. Operates across a wide temperature range from -55°C to 125°C, with a maximum input offset voltage of 4500 µV and a maximum average bias current of 0.0005 µA. Designed for dual supply operation with a nominal supply voltage of ±15V.
Analog Devices OP17CZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 40 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 93 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 26000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP17CZ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.