Dual operational amplifier featuring 28 MHz unity gain bandwidth and a 50000 V/mV minimum voltage gain. This 8-pin metal can package (TO-99) offers a 1500 µV maximum input offset voltage and 0.00025 µA bias current at 25°C. Designed for commercial temperature grades, it operates from ±15V nominal supply voltages with a maximum supply current of 7 mA. Key specifications include a 50 V/µs nominal slew rate and 96 dB common-mode reject ratio.
Analog Devices OP17FJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0014 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 28000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP17FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.