IC OP-AMP, 3000 uV OFFSET-MAX, 26 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP17GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 82dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP17GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.