Industrial-grade operational amplifier featuring a 5 MHz unity gain bandwidth and 10 V/µs slew rate. This voltage-feedback amplifier offers a 1.25 mV maximum input offset voltage and 104 dB common-mode rejection ratio. Encased in an 8-pin PDIP plastic package, it operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V, supporting supply voltages from ±5V to ±18V. The device has a maximum supply current of 1.5 mA and a minimum voltage gain of 100,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP183GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1250 |
| Average Bias Current-Max (IIB) | 0.75 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 104 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP183GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.