
The OP183GS-REEL7 is a single BIPOLAR operational amplifier from Analog Devices, featuring a common mode rejection ratio of 70dB and a gain bandwidth product of 5MHz. It has an input bias current of 600nA and an input offset voltage of 1mV. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC-8 package. It is not RoHS compliant.
Analog Devices OP183GS-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP183GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
