
Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 15V/µs slew rate. This bipolar IC offers a low input offset voltage of 100µV and a high voltage gain of 100dB. It operates with a wide supply voltage range from 3V to 36V, supporting dual supplies up to ±18V. The component is housed in an 8-pin SOIC package (PDSO8, MS-012-AA) and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP183GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.75mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1.75mA |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP183GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
