
Single-channel operational amplifier featuring a 5MHz gain bandwidth product and 15V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 100µV and a high voltage gain of 100dB. It operates with a wide supply voltage range from 1.5V to 36V, drawing 1.2mA quiescent current. The component is housed in an 8-pin SOIC package and is RoHS compliant.
Analog Devices OP183GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1.75mA |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP183GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
