Single-supply, rail-to-rail input/output operational amplifier featuring a 4MHz bandwidth and 4.25MHz gain bandwidth product. This general-purpose amplifier offers a low input offset voltage of 100µV and input bias current of 80nA, with an input voltage noise density of 3.9nV/√Hz. It operates from single or dual supplies, with a maximum supply voltage of 36V and a minimum of 3V. The amplifier delivers 10mA output current per channel, a slew rate of 4V/µs, and a settling time of 4µs. It boasts a high common mode rejection ratio and power supply rejection ratio of 90dB, with a voltage gain of 107.6dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP184ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.25MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.45mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Supply Current | 2.25mA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP184ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.