
General purpose operational amplifier featuring a 3.25MHz gain bandwidth product and 4V/µs slew rate. This single-channel, bipolar technology IC offers a low input offset voltage of 175µV and 200µV maximum. It operates from a minimum dual supply of 1.5V up to a maximum of 18V, or a single supply from 3V to 36V. The amplifier provides 10mA output current per channel and exhibits a 60dB common mode rejection ratio and 76dB power supply rejection ratio. Packaged in an 8-pin SOIC (PDSO8, MS-012AA) on tape and reel.
Analog Devices OP184ES-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 3.25MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 175uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.25mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP184ES-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
