
Single-supply rail-to-rail input/output operational amplifier featuring a 3.25MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers a 107.6dB voltage gain, 90dB CMRR, and 90dB PSRR. It operates from a minimum supply voltage of 1.5V (dual) or 3V (single) up to 18V (dual) or 36V (single), with a quiescent current of 2mA. The device boasts a low input offset voltage of 100µV and an input bias current of 80nA, packaged in a tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP184ES-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3.25MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP184ES-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
