
Single-supply, rail-to-rail input/output operational amplifier featuring a 3.25MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 100µV and 3.9nV/√Hz input voltage noise density. It operates from a single or dual supply, with a maximum supply voltage of 36V and a minimum dual supply voltage of 1.5V. The amplifier provides 90dB common mode rejection ratio and power supply rejection ratio, with an output current of 10mA per channel. Packaged in tape and reel, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.25MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Supply Current | 1.45mA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| RoHS | Compliant |
