Automotive-grade operational amplifier featuring a low input offset voltage of 200 µV maximum and a 4.25 MHz unity gain bandwidth. This voltage-feedback amplifier offers a high minimum voltage gain of 75,000 and a nominal slew rate of 4 V/µs. Designed with an 8-terminal PDIP package, it operates across a wide temperature range from -40°C to 125°C. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 2mA, and a nominal common-mode reject ratio of 90dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP184FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.575 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 4250 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP184FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.