
Single-supply, rail-to-rail input/output operational amplifier featuring a 4.25MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers a 107.6dB voltage gain, 60dB CMRR, and 76dB PSRR. It operates from a single or dual supply voltage range of 3V to 36V (single) or ±1.5V to ±18V (dual), with a maximum dual supply of 18V. The device has an input offset voltage of 175µV and an input bias current of 80nA, with an input voltage noise density of 3.9nV/√Hz. Designed for a wide operating temperature range of -40°C to 125°C, it delivers 10mA output current.
Analog Devices OP184FS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.25MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 175uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.25mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Supply Current | 2.25mA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP184FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
