
General purpose operational amplifier featuring a 3.25MHz gain bandwidth product and 4V/µs slew rate. This single-channel, bipolar technology IC offers a low input offset voltage of 175µV and 10mA output current per channel. It operates from a wide supply voltage range of 1.5V to 36V, with a maximum dual supply voltage of 18V. The amplifier boasts a 60dB common mode rejection ratio and 76dB power supply rejection ratio, housed in an 8-lead SOIC package.
Sign in to ask questions about the Analog Devices OP184FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP184FS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 3.25MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 175uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.25mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP184FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
