
Single-supply, rail-to-rail input/output operational amplifier featuring a 4.25MHz bandwidth and 3.25MHz gain bandwidth product. This general-purpose amplifier offers a 107.6dB voltage gain, 4V/µs slew rate, and 4µs settling time. It operates with a wide supply voltage range from 3V to 36V (single) or ±1.5V to ±15V (dual), with a maximum dual supply of ±18V. Key performance metrics include 90dB CMRR and PSRR, 100µV input offset voltage, and 80nA input bias current. Packaged in tape and reel, this bipolar technology component is RoHS compliant.
Sign in to ask questions about the Analog Devices OP184FSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP184FSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.25MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.25MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Supply Current | 1.45mA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP184FSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
