Automotive-grade operational amplifier featuring a 3 MHz unity gain bandwidth and 0.4 V/µs slew rate. This single-channel, voltage-feedback amplifier offers a maximum input offset voltage of 1000 µV and a minimum voltage gain of 25,000. Operating across a wide temperature range of -40°C to 125°C, it is housed in an 8-terminal PDIP package. The device draws a maximum supply current of 0.48 mA and supports supply voltages up to 16V.
Analog Devices OP191GP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.48 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.07 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP191GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.