
General Purpose Operational Amplifier, single channel, micropower, single-supply RRIO. Features a 3MHz Gain Bandwidth Product, 0.4V/µs Slew Rate, and 16mA Output Current per Channel. Operates from 1.35V to 12V supply voltages with a maximum operating temperature of 125°C. Offers 75dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Packaged in a 5mm x 4mm x 1.5mm surface mount package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices OP191GSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP191GSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 420uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage | 12V |
| Voltage Gain | 96.9dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP191GSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
