
Single operational amplifier featuring a 35kHz gain bandwidth product and 0.012V/µs slew rate. Offers 96dB common mode rejection ratio and 97dB power supply rejection ratio. Input bias current is 20nA with an input offset voltage of 150µV. Operates from a minimum supply voltage of 1V to a maximum of 36V, with a maximum dual supply voltage of 18V. Quiescent current is 30µA, and output current per channel is 25mA.
Sign in to ask questions about the Analog Devices OP193FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP193FS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP193FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
