
The OP193FS-REEL7 is a single operational amplifier from Analog Devices, featuring a gain bandwidth product of 35kHz and a common mode rejection ratio of 96dB. It operates on a dual supply voltage range of 1V to 18V and has a maximum supply voltage of 36V. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The OP193FS-REEL7 is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices OP193FS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP193FS-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP193FS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
