
Single operational amplifier featuring a 35kHz gain bandwidth product and 0.012V/µs slew rate. Offers 100dB common mode rejection ratio and 120dB power supply rejection ratio. Input offset voltage is 150µV with 20nA input bias current. Operates from a 1V to 18V dual supply or 2V to 36V single supply, consuming 30µA quiescent current. Suitable for applications requiring precision and micropower operation.
Sign in to ask questions about the Analog Devices OP193FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP193FSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP193FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
