
Single, general-purpose operational amplifier featuring a 35kHz gain bandwidth product and 106.02dB voltage gain. Offers 150µV input offset voltage, 20nA input bias current, and 65nV/√Hz input voltage noise density. Operates with supply voltages from 1V to 36V, with a maximum dual supply of 18V. Achieves 100dB common mode rejection ratio and 120dB power supply rejection ratio. Designed for micropower applications with a 30µA operating supply current.
Sign in to ask questions about the Analog Devices OP193FSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP193FSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP193FSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
