Automotive-grade operational amplifier featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 650 µV and a unity gain bandwidth of 350 kHz. This single-function IC operates within a temperature range of -40°C to 125°C and requires a nominal supply voltage of 5V, with a maximum limit of 15V. The 8-terminal PDIP package (R-PDIP-T8) houses a low-offset, micropower amplifier with frequency compensation.
Sign in to ask questions about the Analog Devices OP196GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP196GP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.08 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 650 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 350 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP196GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.