
Single, micropower operational amplifier featuring Rail-to-Rail Input/Output (RRIO) for versatile signal conditioning. This general-purpose amplifier boasts a 350kHz gain bandwidth product and a 450kHz bandwidth, suitable for low-frequency applications. Operating from a 3V to 12V supply range with a typical quiescent current of 60µA, it offers a 300µV input offset voltage and 10nA input bias current. The BICMOS technology enables a 0.3V/µs slew rate and 4mA output current per channel, with excellent 65dB CMRR and 80dB PSRR performance.
Analog Devices OP196GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 450kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.5mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 4mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 60uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP196GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
