Single, micropower operational amplifier featuring Rail-to-Rail Input/Output. This general-purpose amplifier boasts a 350kHz gain bandwidth product and a 0.3V/µs slew rate. It operates from a 3V to 12V supply, drawing a low 60µA quiescent current. Key performance metrics include a 300µV input offset voltage, 65dB CMRR, and 80dB PSRR. Packaged in tape and reel, this BICMOS technology component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP196GSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP196GSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
