
Dual low offset, low power operational amplifier featuring a 500kHz bandwidth and 140dB voltage gain. This general-purpose amplifier offers a low input offset voltage of 75µV and a low input bias current of 100pA. Operating from a 3V to 18V supply, it provides excellent power supply rejection ratio (PSRR) of 124dB and common mode rejection ratio (CMRR) of 115dB. The bipolar technology and push-pull output stage are housed in a Q package.
Analog Devices OP200AZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 500kHz |
| Height | 3.56mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1.45mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.55mA |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 140dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP200AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
