
Dual low offset, low power operational amplifier featuring a 500kHz bandwidth and 75µV input offset voltage. This general-purpose amplifier offers a 140dB voltage gain, 115dB CMRR, and 124dB PSRR. Designed for dual supply operation from 3V to 18V, it has a maximum supply current of 1.45mA. The component is housed in a CDIP package for through-hole mounting, with a 22nV/√Hz input voltage noise density.
Analog Devices OP200EZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Height | 3.56mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1.45mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.55mA |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Supply Current | 570uA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 140dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP200EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
