
Dual low offset, low power operational amplifier featuring a 500kHz bandwidth and 75µV input offset voltage. This general-purpose amplifier offers a 115dB common mode rejection ratio and a 124dB power supply rejection ratio. Operates with dual supply voltages from 3V to 20V, consuming 1.55mA quiescent current. Packaged in a 2-amplifier configuration with a 0.15V/µs slew rate.
Sign in to ask questions about the Analog Devices OP200GPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP200GPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 500kHz |
| Height | 3.3mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.55mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 133.97dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP200GPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
