
Dual operational amplifier featuring a 500kHz gain bandwidth product and a 0.15V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 80µV and an input bias current of 100pA. With a high common mode rejection ratio of 110dB and a power supply rejection ratio of 124.437dB, it operates from a 3V to 20V dual supply. The component is housed in a 16-pin SOIC package and has an operating temperature range of -40°C to 85°C.
Analog Devices OP200GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 80uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 10mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124.437dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 133.97dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP200GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
